Microchip MCP2562FD-E/SN, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC

RS Stock No.: 824-3123Brand: MicrochipManufacturers Part No.: MCP2562FD-E/SN
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

2 Mbps, 5 Mbps, 8Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2, ISO 11898-5

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.105

BD 0.610 Each (In a Pack of 10) (Exc. Vat)

BD 6.715

BD 0.671 Each (In a Pack of 10) (inc. VAT)

Microchip MCP2562FD-E/SN, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC
Select packaging type

BD 6.105

BD 0.610 Each (In a Pack of 10) (Exc. Vat)

BD 6.715

BD 0.671 Each (In a Pack of 10) (inc. VAT)

Microchip MCP2562FD-E/SN, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 20BD 0.610BD 6.105
30 - 90BD 0.583BD 5.830
100+BD 0.522BD 5.225

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Data Rate

2 Mbps, 5 Mbps, 8Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2, ISO 11898-5

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in