Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
BD 8.250
BD 1.650 Each (In a Pack of 5) (Exc. Vat)
BD 9.075
BD 1.815 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 8.250
BD 1.650 Each (In a Pack of 5) (Exc. Vat)
BD 9.075
BD 1.815 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.650 | BD 8.250 |
25 - 95 | BD 1.600 | BD 8.002 |
100+ | BD 1.546 | BD 7.728 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Product details