Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Maximum Operating Temperature
125 °C
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
BD 66.495
BD 2.216 Each (In a Tube of 30) (Exc. Vat)
BD 73.145
BD 2.438 Each (In a Tube of 30) (inc. VAT)
30
BD 66.495
BD 2.216 Each (In a Tube of 30) (Exc. Vat)
BD 73.145
BD 2.438 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | BD 2.216 | BD 66.495 |
120+ | BD 2.040 | BD 61.215 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Maximum Operating Temperature
125 °C
Product details