Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC

Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
9.9 x 3.9 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Distrelec Product Id
17388906
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
BD 2.717
BD 2.717 Each (Exc. Vat)
BD 2.989
BD 2.989 Each (inc. VAT)
Standard
1
BD 2.717
BD 2.717 Each (Exc. Vat)
BD 2.989
BD 2.989 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.717 |
25 - 99 | BD 2.541 |
100+ | BD 2.442 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
9.9 x 3.9 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Distrelec Product Id
17388906
Product details