Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 13-bit- ADC 100ksps, 8-Pin PDIP

RS Stock No.: 145-9008Brand: MicrochipManufacturers Part No.: MCP3301-BI/P
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

13-bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

85 °C

Country of Origin

Thailand

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 105.600

BD 1.760 Each (In a Tube of 60) (Exc. Vat)

BD 116.160

BD 1.936 Each (In a Tube of 60) (inc. VAT)

Microchip, 13-bit- ADC 100ksps, 8-Pin PDIP

BD 105.600

BD 1.760 Each (In a Tube of 60) (Exc. Vat)

BD 116.160

BD 1.936 Each (In a Tube of 60) (inc. VAT)

Microchip, 13-bit- ADC 100ksps, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

13-bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

85 °C

Country of Origin

Thailand

Product details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more