Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±0.55LSB
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C
BD 6.650
BD 2.216 Each (In a Pack of 3) (Exc. Vat)
BD 7.315
BD 2.438 Each (In a Pack of 3) (inc. VAT)
Standard
3
BD 6.650
BD 2.216 Each (In a Pack of 3) (Exc. Vat)
BD 7.315
BD 2.438 Each (In a Pack of 3) (inc. VAT)
Standard
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | BD 2.216 | BD 6.650 |
15 - 33 | BD 1.908 | BD 5.726 |
36 - 147 | BD 1.810 | BD 5.428 |
150+ | BD 1.656 | BD 4.966 |
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±0.55LSB
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C