Microchip, 16 bit- ADC 1Msps, 10-Pin MSOP

RS Stock No.: 187-6255Brand: MicrochipManufacturers Part No.: MCP33131-10-E/MS
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±2.2LSB

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.884

BD 2.442 Each (In a Pack of 2) (Exc. Vat)

BD 5.372

BD 2.686 Each (In a Pack of 2) (inc. VAT)

Microchip, 16 bit- ADC 1Msps, 10-Pin MSOP
Select packaging type

BD 4.884

BD 2.442 Each (In a Pack of 2) (Exc. Vat)

BD 5.372

BD 2.686 Each (In a Pack of 2) (inc. VAT)

Microchip, 16 bit- ADC 1Msps, 10-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 2.442BD 4.884
10 - 22BD 2.101BD 4.202
24 - 98BD 1.952BD 3.905
100+BD 1.826BD 3.652

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±2.2LSB

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more