Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 16 bit- ADC 500ksps, 10-Pin MSOP

RS Stock No.: 187-6188Brand: MicrochipManufacturers Part No.: MCP33131D-05-E/MS
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

500ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±2LSB

Power Supply Type

Dual

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 150.500

BD 1.505 Each (In a Tube of 100) (Exc. Vat)

BD 165.550

BD 1.655 Each (In a Tube of 100) (inc. VAT)

Microchip, 16 bit- ADC 500ksps, 10-Pin MSOP

BD 150.500

BD 1.505 Each (In a Tube of 100) (Exc. Vat)

BD 165.550

BD 1.655 Each (In a Tube of 100) (inc. VAT)

Microchip, 16 bit- ADC 500ksps, 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

16 bit

Sampling Rate

500ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±2LSB

Power Supply Type

Dual

Typical Single Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more