Microchip, 16 bit- ADC 153.6ksps, 20-Pin UQFN

RS Stock No.: 215-7992Brand: MicrochipManufacturers Part No.: MCP3461RT-E/NC
brand-logo

Technical Document

Specifications

Resolution

16 bit

Sampling Rate

153.6ksps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,640.000

BD 0.880 Each (On a Reel of 3000) (Exc. Vat)

BD 2,904.000

BD 0.968 Each (On a Reel of 3000) (inc. VAT)

Microchip, 16 bit- ADC 153.6ksps, 20-Pin UQFN

BD 2,640.000

BD 0.880 Each (On a Reel of 3000) (Exc. Vat)

BD 2,904.000

BD 0.968 Each (On a Reel of 3000) (inc. VAT)

Microchip, 16 bit- ADC 153.6ksps, 20-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

16 bit

Sampling Rate

153.6ksps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more