Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
22-Bit
Sampling Rate
0.013ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
6ppm FSR
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 0.95mm
Minimum Operating Temperature
-40 °C
Product details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
BD 1.826
BD 1.826 Each (Exc. Vat)
BD 2.009
BD 2.009 Each (inc. VAT)
Standard
1
BD 1.826
BD 1.826 Each (Exc. Vat)
BD 2.009
BD 2.009 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.826 |
25 - 99 | BD 1.722 |
100+ | BD 1.661 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
22-Bit
Sampling Rate
0.013ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
6ppm FSR
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 0.95mm
Minimum Operating Temperature
-40 °C
Product details