Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC

RS Stock No.: 402-897Brand: MicrochipManufacturers Part No.: MCP3551-E/SN
brand-logo

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

22-Bit

Sampling Rate

13.75sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

6ppm

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
BD 1.549Each (In a Tube of 100) (Exc. Vat)

BD 1.622

BD 1.622 Each (Exc. Vat)

BD 1.784

BD 1.784 Each (inc. VAT)

Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
Select packaging type

BD 1.622

BD 1.622 Each (Exc. Vat)

BD 1.784

BD 1.784 Each (inc. VAT)

Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 1.622
25 - 99BD 1.556
100+BD 1.496

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
BD 1.549Each (In a Tube of 100) (Exc. Vat)

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

22-Bit

Sampling Rate

13.75sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

6ppm

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
BD 1.549Each (In a Tube of 100) (Exc. Vat)