Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board Signal Conversion Development Kit

RS Stock No.: 698-8892Brand: MicrochipManufacturers Part No.: MCP3551DM-PCTL
brand-logo

Technical Document

Specifications

Converter Type

ADC

For Use With

MPLAB ICD 2, PICkit

Resolution

22-Bit

Kit Classification

Demonstration Board

Featured Device

MCP3551

Kit Name

Delta Sigma ADC

Product details

MCP3551 Demonstration Board

This board is designed to demonstrate the MCP3551 22-Bit Delta-Sigma Analog-to-Digital (ADC) Converter performance using DataView™ software installed on a PC. The demo board can be used with MPLAB ICD 2, PICkit™ 1 Flash Starter Kit, or PICkit™ 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with an optional stimulus board (sold separately).,The board is designed to evaluate the MCP3551 with minimum Printed Circuit Board (PCB) noise. The PCB layout practices low-noise design to reduce the signal noise as much as possible in order to demonstrate the 22-Bit performance of the MCP3551.

Three precision potentiometers for demonstrating the capabilities of the MCP3551
On-board PIC18F4550 with USB for DataView™ communication
USB interface for connecting to a PC
Dataview™ software with easy-to-read format and data logging
Three headers/connectors for programming the MCU using PICkit™ 1, PICkit™ 2 or MPLAB ICD 2

Analogue to Digital Converters - Microchip

Stock information temporarily unavailable.

BD 41.112

BD 41.112 Each (Exc. Vat)

BD 45.223

BD 45.223 Each (inc. VAT)

Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board Signal Conversion Development Kit

BD 41.112

BD 41.112 Each (Exc. Vat)

BD 45.223

BD 45.223 Each (inc. VAT)

Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board Signal Conversion Development Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

ADC

For Use With

MPLAB ICD 2, PICkit

Resolution

22-Bit

Kit Classification

Demonstration Board

Featured Device

MCP3551

Kit Name

Delta Sigma ADC

Product details

MCP3551 Demonstration Board

This board is designed to demonstrate the MCP3551 22-Bit Delta-Sigma Analog-to-Digital (ADC) Converter performance using DataView™ software installed on a PC. The demo board can be used with MPLAB ICD 2, PICkit™ 1 Flash Starter Kit, or PICkit™ 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with an optional stimulus board (sold separately).,The board is designed to evaluate the MCP3551 with minimum Printed Circuit Board (PCB) noise. The PCB layout practices low-noise design to reduce the signal noise as much as possible in order to demonstrate the 22-Bit performance of the MCP3551.

Three precision potentiometers for demonstrating the capabilities of the MCP3551
On-board PIC18F4550 with USB for DataView™ communication
USB interface for connecting to a PC
Dataview™ software with easy-to-read format and data logging
Three headers/connectors for programming the MCU using PICkit™ 1, PICkit™ 2 or MPLAB ICD 2

Analogue to Digital Converters - Microchip