Technical Document
Specifications
Brand
MicrochipResolution
24 bit
Sampling Rate
153.6ksps
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
20
Stock information temporarily unavailable.
BD 5,907.000
BD 1.969 Each (On a Reel of 3000) (Exc. Vat)
BD 6,497.700
BD 2.166 Each (On a Reel of 3000) (inc. VAT)
Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN
3000
BD 5,907.000
BD 1.969 Each (On a Reel of 3000) (Exc. Vat)
BD 6,497.700
BD 2.166 Each (On a Reel of 3000) (inc. VAT)
Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
24 bit
Sampling Rate
153.6ksps
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
20