Technical Document
Specifications
Brand
MicrochipOffset Voltage
±1mV
Package Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
5 x 5 x 0.95mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
2.7 V
Product Height
0.95mm
Product Length
5mm
Product Width
5mm
Country of Origin
United States
BD 95.046
BD 1.302 Each (In a Tube of 73) (Exc. Vat)
BD 104.551
BD 1.432 Each (In a Tube of 73) (inc. VAT)
73
BD 95.046
BD 1.302 Each (In a Tube of 73) (Exc. Vat)
BD 104.551
BD 1.432 Each (In a Tube of 73) (inc. VAT)
73
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipOffset Voltage
±1mV
Package Type
QFN
Pin Count
28
Mounting Type
Surface Mount
Dimensions
5 x 5 x 0.95mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
2.7 V
Product Height
0.95mm
Product Length
5mm
Product Width
5mm
Country of Origin
United States