Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A

RS Stock No.: 669-6290Brand: MicrochipManufacturers Part No.: MCP4725A0T-E/CHDistrelec Article No.: 17388907
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23A

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

MCP4725 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
BD 0.515Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
BD 0.460Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.998

BD 0.600 Each (In a Pack of 5) (Exc. Vat)

BD 3.298

BD 0.660 Each (In a Pack of 5) (inc. VAT)

Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
Select packaging type

BD 2.998

BD 0.600 Each (In a Pack of 5) (Exc. Vat)

BD 3.298

BD 0.660 Each (In a Pack of 5) (inc. VAT)

Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.600BD 2.998
25 - 95BD 0.583BD 2.915
100+BD 0.572BD 2.860

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
BD 0.515Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
BD 0.460Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23A

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

MCP4725 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
BD 0.515Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
BD 0.460Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)