Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23

RS Stock No.: 825-1060Brand: MicrochipManufacturers Part No.: MCP4725A2T-E/CH
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

3.4Msps

Integral Nonlinearity Error

±14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP4725 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
BD 0.660Each (In a Pack of 5) (Exc. Vat)
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
BD 0.520Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
BD 0.520Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.180

BD 0.418 Each (In a Pack of 10) (Exc. Vat)

BD 4.598

BD 0.460 Each (In a Pack of 10) (inc. VAT)

Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
Select packaging type

BD 4.180

BD 0.418 Each (In a Pack of 10) (Exc. Vat)

BD 4.598

BD 0.460 Each (In a Pack of 10) (inc. VAT)

Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20BD 0.418BD 4.180
30 - 90BD 0.402BD 4.015
100+BD 0.363BD 3.630

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
BD 0.660Each (In a Pack of 5) (Exc. Vat)
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
BD 0.520Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
BD 0.520Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

3.4Msps

Integral Nonlinearity Error

±14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP4725 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
BD 0.660Each (In a Pack of 5) (Exc. Vat)
Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
BD 0.520Each (In a Pack of 10) (Exc. Vat)
Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
BD 0.520Each (On a Reel of 3000) (Exc. Vat)