Technical Document
Specifications
Brand
MicrochipArchitecture
R-2R
Resolution
10
Conversion Rate
4.5sps
Full Scale Error
1LSB
Integral Nonlinearity Error
0.2LSB
Number of DAC Channels
1
Package Type
MSOP
Pin Count
8
Digital Interface Type
SPI Serial
Country of Origin
Thailand
BD 4.609
BD 2.304 Each (In a Pack of 2) (Exc. Vat)
BD 5.070
BD 2.534 Each (In a Pack of 2) (inc. VAT)
2
BD 4.609
BD 2.304 Each (In a Pack of 2) (Exc. Vat)
BD 5.070
BD 2.534 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.304 | BD 4.609 |
20 - 98 | BD 2.288 | BD 4.576 |
100 - 198 | BD 2.266 | BD 4.532 |
200+ | BD 2.134 | BD 4.268 |
Technical Document
Specifications
Brand
MicrochipArchitecture
R-2R
Resolution
10
Conversion Rate
4.5sps
Full Scale Error
1LSB
Integral Nonlinearity Error
0.2LSB
Number of DAC Channels
1
Package Type
MSOP
Pin Count
8
Digital Interface Type
SPI Serial
Country of Origin
Thailand