Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
19.69 x 7.11 x 4.95mm
Product details
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
BD 44.220
BD 1.474 Each (In a Tube of 30) (Exc. Vat)
BD 48.642
BD 1.621 Each (In a Tube of 30) (inc. VAT)
30
BD 44.220
BD 1.474 Each (In a Tube of 30) (Exc. Vat)
BD 48.642
BD 1.621 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | BD 1.474 | BD 44.220 |
120+ | BD 1.353 | BD 40.590 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
±12LSB
Number of DAC Channels
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
19.69 x 7.11 x 4.95mm
Product details