Technical Document
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Offset Voltage
4.5mV
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Rail to Rail
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Width
1.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Country of Origin
Thailand
Product details
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
BD 693.000
BD 0.231 Each (On a Reel of 3000) (Exc. Vat)
BD 762.300
BD 0.254 Each (On a Reel of 3000) (inc. VAT)
3000
BD 693.000
BD 0.231 Each (On a Reel of 3000) (Exc. Vat)
BD 762.300
BD 0.254 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Maximum Input Offset Voltage
4.5mV
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Rail to Rail
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Width
1.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Country of Origin
Thailand
Product details
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.