Technical Document
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Pin Count
14
Typical Single Supply Voltage
2.2 → 5.5 V
Typical Gain Bandwidth Product
5MHz
BD 7.849
BD 1.570 Each (In a Pack of 5) (Exc. Vat)
BD 8.634
BD 1.727 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.849
BD 1.570 Each (In a Pack of 5) (Exc. Vat)
BD 8.634
BD 1.727 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 1.570 | BD 7.849 |
10 - 20 | BD 1.559 | BD 7.796 |
25 - 45 | BD 1.370 | BD 6.851 |
50 - 95 | BD 1.365 | BD 6.825 |
100+ | BD 1.286 | BD 6.431 |
Technical Document
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Pin Count
14
Typical Single Supply Voltage
2.2 → 5.5 V
Typical Gain Bandwidth Product
5MHz