Microchip MCP73832T-2ATI/OT, Li Ion Charger IC, 4.5 V, 500mA 8-Pin, DFN

RS Stock No.: 333-249Brand: MicrochipManufacturers Part No.: MCP73832T-2ATI/OT
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Controller IC

Package Type

DFN

Pin Count

8

Typical Operating Supply Voltage

4.5 V

Maximum Output Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,072.500

BD 0.358 Each (On a Reel of 3000) (Exc. Vat)

BD 1,179.750

BD 0.394 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP73832T-2ATI/OT, Li Ion Charger IC, 4.5 V, 500mA 8-Pin, DFN

BD 1,072.500

BD 0.358 Each (On a Reel of 3000) (Exc. Vat)

BD 1,179.750

BD 0.394 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP73832T-2ATI/OT, Li Ion Charger IC, 4.5 V, 500mA 8-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Controller IC

Package Type

DFN

Pin Count

8

Typical Operating Supply Voltage

4.5 V

Maximum Output Current

500mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more