Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Controller IC
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
4.5 V
Maximum Output Current
1.2A
Stock information temporarily unavailable.
BD 1,869.450
BD 0.566 Each (On a Reel of 3300) (Exc. Vat)
BD 2,056.395
BD 0.623 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP73833T-AMI/MF, Li Ion Charger IC, 4.5 V, 1.2A 10-Pin, DFN
3300
BD 1,869.450
BD 0.566 Each (On a Reel of 3300) (Exc. Vat)
BD 2,056.395
BD 0.623 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP73833T-AMI/MF, Li Ion Charger IC, 4.5 V, 1.2A 10-Pin, DFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Controller IC
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
4.5 V
Maximum Output Current
1.2A