Technical Document
Specifications
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+85 °C
Country of Origin
United States
BD 4.675
BD 0.468 Each (In a Pack of 10) (Exc. Vat)
BD 5.143
BD 0.515 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.675
BD 0.468 Each (In a Pack of 10) (Exc. Vat)
BD 5.143
BD 0.515 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipDate Format
D:M:Y, DW
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+85 °C
Country of Origin
United States


