Microchip MCP79412-I/MS, Real Time Clock (RTC) Serial-I2C, 8-Pin MSOP

RS Stock No.: 177-0307Brand: MicrochipManufacturers Part No.: MCP79412-I/MS
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 269.500

BD 2.695 Each (In a Tube of 100) (Exc. Vat)

BD 296.450

BD 2.965 Each (In a Tube of 100) (inc. VAT)

Microchip MCP79412-I/MS, Real Time Clock (RTC) Serial-I2C, 8-Pin MSOP

BD 269.500

BD 2.695 Each (In a Tube of 100) (Exc. Vat)

BD 296.450

BD 2.965 Each (In a Tube of 100) (inc. VAT)

Microchip MCP79412-I/MS, Real Time Clock (RTC) Serial-I2C, 8-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more