Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
3A
Maximum Supply Voltage
28 V
Package Type
TQFP
Pin Count
48
Country of Origin
Taiwan, Province Of China
BD 2.486
BD 1.243 Each (Supplied as a Tape) (Exc. Vat)
BD 2.735
BD 1.367 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 2.486
BD 1.243 Each (Supplied as a Tape) (Exc. Vat)
BD 2.735
BD 1.367 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | BD 1.243 | BD 2.486 |
20 - 198 | BD 1.155 | BD 2.310 |
200 - 998 | BD 1.094 | BD 2.189 |
1000 - 1998 | BD 1.040 | BD 2.079 |
2000+ | BD 0.896 | BD 1.793 |
Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
3A
Maximum Supply Voltage
28 V
Package Type
TQFP
Pin Count
48
Country of Origin
Taiwan, Province Of China