Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MCP970X Series Thermistor IC, Analogue Output, Surface Mount, ±1°C, 3 Pins

RS Stock No.: 274-4661Brand: MicrochipManufacturers Part No.: MCP9700BT-E/TT
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Analogue

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

3

Series

MCP970X

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 561.000

BD 0.187 Each (On a Reel of 3000) (Exc. Vat)

BD 617.100

BD 0.206 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP970X Series Thermistor IC, Analogue Output, Surface Mount, ±1°C, 3 Pins

BD 561.000

BD 0.187 Each (On a Reel of 3000) (Exc. Vat)

BD 617.100

BD 0.206 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP970X Series Thermistor IC, Analogue Output, Surface Mount, ±1°C, 3 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Analogue

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

3

Series

MCP970X

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more