Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Analogue
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
3
Series
MCP970X
Stock information temporarily unavailable.
BD 627.000
BD 0.209 Each (On a Reel of 3000) (Exc. Vat)
BD 689.700
BD 0.230 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP970X Series Thermistor IC, Analogue Output, Surface Mount, ±1°C, 3 Pins
3000
BD 627.000
BD 0.209 Each (On a Reel of 3000) (Exc. Vat)
BD 689.700
BD 0.230 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP970X Series Thermistor IC, Analogue Output, Surface Mount, ±1°C, 3 Pins
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Analogue
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
3
Series
MCP970X