Microchip MCP9801 Series Temperature & Humidity Sensor, Analogue Output, Surface Mount, I2C, SMBus, 0.5°C, 8 Pins
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Analogue
Interface Type
I2C, SMBus
Accuracy
0.5°C
Mounting Type
Surface Mount
Pin Count
8
Series
MCP9801
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
Microchip MCP9801 Series Temperature & Humidity Sensor, Analogue Output, Surface Mount, I2C, SMBus, 0.5°C, 8 Pins
5
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
Microchip MCP9801 Series Temperature & Humidity Sensor, Analogue Output, Surface Mount, I2C, SMBus, 0.5°C, 8 Pins
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Analogue
Interface Type
I2C, SMBus
Accuracy
0.5°C
Mounting Type
Surface Mount
Pin Count
8
Series
MCP9801
Country of Origin
Thailand