Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C, SMBus
Accuracy
±0.25°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
DFN
Length
2mm
Series
MCP9808T
Height
0.95mm
Width
3mm
Dimensions
2 x 3 x 0.95mm
Resolution
7 bit
Product details
MCP9808 Maximum Accuracy Temperature Converters
The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital output.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.
Temperature & Humidity Sensors, Microchip
BD 3.045
BD 0.609 Each (In a Pack of 5) (Exc. Vat)
BD 3.349
BD 0.670 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.045
BD 0.609 Each (In a Pack of 5) (Exc. Vat)
BD 3.349
BD 0.670 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C, SMBus
Accuracy
±0.25°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
DFN
Length
2mm
Series
MCP9808T
Height
0.95mm
Width
3mm
Dimensions
2 x 3 x 0.95mm
Resolution
7 bit
Product details
MCP9808 Maximum Accuracy Temperature Converters
The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital output.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.