Microchip MD0105K6-G, QuadHigh Side, High Side Power Switch IC 18-Pin, VDFN
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
15Ω
Number of Channels
4
Maximum Operating Supply Voltage
Upto 130 V
Number of Outputs
1
Maximum Operating Current
60mA
Package Type
VDFN
Pin Count
18
BD 1,371.755
BD 2.800 Each (In a Tray of 490) (Exc. Vat)
BD 1,508.931
BD 3.080 Each (In a Tray of 490) (inc. VAT)
490
BD 1,371.755
BD 2.800 Each (In a Tray of 490) (Exc. Vat)
BD 1,508.931
BD 3.080 Each (In a Tray of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
15Ω
Number of Channels
4
Maximum Operating Supply Voltage
Upto 130 V
Number of Outputs
1
Maximum Operating Current
60mA
Package Type
VDFN
Pin Count
18