Technical Document
Specifications
Brand
MicrochipFamily Name
MEC142
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
128
Device Core
MIPS32 M14K
Data Bus Width
32bit
Program Memory Size
192 kB
Maximum Frequency
33MHz
RAM Size
32 kB
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
14.2 x 14.2 x 1.05mm
Width
14.2mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
SRAM
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
14.2mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
United States
BD 12.842
BD 2.568 Each (In a Pack of 5) (Exc. Vat)
BD 14.126
BD 2.825 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 12.842
BD 2.568 Each (In a Pack of 5) (Exc. Vat)
BD 14.126
BD 2.825 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.568 | BD 12.842 |
25 - 95 | BD 2.536 | BD 12.678 |
100+ | BD 2.492 | BD 12.458 |
Technical Document
Specifications
Brand
MicrochipFamily Name
MEC142
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
128
Device Core
MIPS32 M14K
Data Bus Width
32bit
Program Memory Size
192 kB
Maximum Frequency
33MHz
RAM Size
32 kB
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
14.2 x 14.2 x 1.05mm
Width
14.2mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
SRAM
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
14.2mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
United States