Microchip MIC2025-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC

Technical Document
Specifications
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.85A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
BD 32.395
BD 0.341 Each (In a Tube of 95) (Exc. Vat)
BD 35.635
BD 0.375 Each (In a Tube of 95) (inc. VAT)
95
BD 32.395
BD 0.341 Each (In a Tube of 95) (Exc. Vat)
BD 35.635
BD 0.375 Each (In a Tube of 95) (inc. VAT)
Stock information temporarily unavailable.
95
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.85A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm

