Microchip MIC2026-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC

RS Stock No.: 165-4087Brand: MicrochipManufacturers Part No.: MIC2026-1YM
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

0.9A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 3.99 x 1.63mm

Country of Origin

Thailand

Product details

USB Power Switch, Micrel

From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.845

BD 0.451 Each (In a Tube of 95) (Exc. Vat)

BD 47.129

BD 0.496 Each (In a Tube of 95) (inc. VAT)

Microchip MIC2026-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC

BD 42.845

BD 0.451 Each (In a Tube of 95) (Exc. Vat)

BD 47.129

BD 0.496 Each (In a Tube of 95) (inc. VAT)

Microchip MIC2026-1YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

0.9A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 3.99 x 1.63mm

Country of Origin

Thailand

Product details

USB Power Switch, Micrel

From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more