Microchip MIC2026-2YMHigh Side, USB Power Power Switch IC 8-Pin, SOIC

Technical Document
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
USB Power
Switch On Resistance
90mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
4
Maximum Operating Current
0.9A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 3.99 x 1.63mm
Product details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
BD 5.885
BD 0.588 Each (In a Pack of 10) (Exc. Vat)
BD 6.473
BD 0.647 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.885
BD 0.588 Each (In a Pack of 10) (Exc. Vat)
BD 6.473
BD 0.647 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | BD 0.588 | BD 5.885 |
30 - 90 | BD 0.561 | BD 5.610 |
100+ | BD 0.500 | BD 5.005 |
Technical Document
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
USB Power
Switch On Resistance
90mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
4
Maximum Operating Current
0.9A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 3.99 x 1.63mm
Product details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.