Microchip MIC2039AYM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

RS Stock No.: 177-3160Brand: MicrochipManufacturers Part No.: MIC2039AYM6-TR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Adjustable Current-Limit

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC2039

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.830

BD 0.292 Each (In a Pack of 20) (Exc. Vat)

BD 6.413

BD 0.321 Each (In a Pack of 20) (inc. VAT)

Microchip MIC2039AYM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
Select packaging type

BD 5.830

BD 0.292 Each (In a Pack of 20) (Exc. Vat)

BD 6.413

BD 0.321 Each (In a Pack of 20) (inc. VAT)

Microchip MIC2039AYM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Adjustable Current-Limit

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC2039

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more