Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
1 MHz
Start-up Supply Current
0.0017mA
Maximum Source Current
0.1A
Maximum Sink Current
0.1A
Maximum Supply Current
8 mA
Output Voltage
28 V
BD 2.618
BD 1.309 Each (In a Pack of 2) (Exc. Vat)
BD 2.880
BD 1.440 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.618
BD 1.309 Each (In a Pack of 2) (Exc. Vat)
BD 2.880
BD 1.440 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | BD 1.309 | BD 2.618 |
50 - 98 | BD 1.226 | BD 2.453 |
100 - 248 | BD 1.128 | BD 2.255 |
250 - 998 | BD 1.116 | BD 2.233 |
1000+ | BD 1.111 | BD 2.222 |
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
1 MHz
Start-up Supply Current
0.0017mA
Maximum Source Current
0.1A
Maximum Sink Current
0.1A
Maximum Supply Current
8 mA
Output Voltage
28 V