Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
1 MHz
Start-up Supply Current
0.1mA
Maximum Supply Current
5 mA
Output Voltage
36 V
Number of Outputs
1
Package Type
VQFN
Pin Count
32
Maximum Operating Supply Voltage
36 V
BD 5.060
BD 1.012 Each (In a Pack of 5) (Exc. Vat)
BD 5.566
BD 1.113 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.060
BD 1.012 Each (In a Pack of 5) (Exc. Vat)
BD 5.566
BD 1.113 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.012 | BD 5.060 |
50 - 95 | BD 0.984 | BD 4.922 |
100 - 245 | BD 0.957 | BD 4.785 |
250 - 995 | BD 0.940 | BD 4.702 |
1000+ | BD 0.930 | BD 4.648 |
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
1 MHz
Start-up Supply Current
0.1mA
Maximum Supply Current
5 mA
Output Voltage
36 V
Number of Outputs
1
Package Type
VQFN
Pin Count
32
Maximum Operating Supply Voltage
36 V