Technical Document
Specifications
Brand
MicrochipMinimum Output Voltage
1 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Mounting Type
Surface Mount
Efficiency
>94%
BD 5.142
BD 1.028 Each (In a Pack of 5) (Exc. Vat)
BD 5.656
BD 1.131 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.142
BD 1.028 Each (In a Pack of 5) (Exc. Vat)
BD 5.656
BD 1.131 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.028 | BD 5.142 |
25 - 95 | BD 0.996 | BD 4.978 |
100+ | BD 0.962 | BD 4.812 |
Technical Document
Specifications
Brand
MicrochipMinimum Output Voltage
1 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Mounting Type
Surface Mount
Efficiency
>94%