Technical Document
Specifications
Brand
MicrochipInput Voltage
2.5 → 10 V
AC or DC Input Voltage
DC
Dimming Operation
Continuous, PWM
Package Type
TSOT-23
Number of Pins
5
BD 1,254.000
BD 0.418 Each (On a Reel of 3000) (Exc. Vat)
BD 1,379.400
BD 0.460 Each (On a Reel of 3000) (inc. VAT)
Microchip MIC2287YD5-TR LED Driver IC, 2.5 → 10 V 5-Pin TSOT-23
3000
BD 1,254.000
BD 0.418 Each (On a Reel of 3000) (Exc. Vat)
BD 1,379.400
BD 0.460 Each (On a Reel of 3000) (inc. VAT)
Microchip MIC2287YD5-TR LED Driver IC, 2.5 → 10 V 5-Pin TSOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipInput Voltage
2.5 → 10 V
AC or DC Input Voltage
DC
Dimming Operation
Continuous, PWM
Package Type
TSOT-23
Number of Pins
5