Microchip MIC2505-2YMHigh Side Power Switch IC 8-Pin, SOIC

RS Stock No.: 177-0331Brand: MicrochipManufacturers Part No.: MIC2505-2YM
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Maximum Operating Supply Voltage

7.5 V

Maximum Operating Current

4A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.48mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 72.628

BD 0.764 Each (In a Tube of 95) (Exc. Vat)

BD 79.891

BD 0.840 Each (In a Tube of 95) (inc. VAT)

Microchip MIC2505-2YMHigh Side Power Switch IC 8-Pin, SOIC

BD 72.628

BD 0.764 Each (In a Tube of 95) (Exc. Vat)

BD 79.891

BD 0.840 Each (In a Tube of 95) (inc. VAT)

Microchip MIC2505-2YMHigh Side Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
95 - 95BD 0.764BD 72.628
190+BD 0.676BD 64.268

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Maximum Operating Supply Voltage

7.5 V

Maximum Operating Current

4A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.48mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more