Technical Document
Specifications
Brand
MicrochipMaximum Operating Supply Voltage
13.5 V
Number of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
13.5 V
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Input Voltage
3 V
Product details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
BD 7.480
BD 1.496 Each (In a Pack of 5) (Exc. Vat)
BD 8.228
BD 1.646 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.480
BD 1.496 Each (In a Pack of 5) (Exc. Vat)
BD 8.228
BD 1.646 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.496 | BD 7.480 |
25 - 95 | BD 1.452 | BD 7.260 |
100+ | BD 1.397 | BD 6.985 |
Technical Document
Specifications
Brand
MicrochipMaximum Operating Supply Voltage
13.5 V
Number of Outputs
1
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
13.5 V
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Input Voltage
3 V
Product details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.