Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Switch On Resistance
120mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
75µA
Number of Outputs
1
Package Type
SOIC
Pin Count
8
BD 5.225
BD 0.522 Each (In a Pack of 10) (Exc. Vat)
BD 5.747
BD 0.574 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.225
BD 0.522 Each (In a Pack of 10) (Exc. Vat)
BD 5.747
BD 0.574 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Switch On Resistance
120mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
75µA
Number of Outputs
1
Package Type
SOIC
Pin Count
8