Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Microchip MIC2954-02WT, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, TO-220

RS Stock No.: 910-1373PBrand: MicrochipManufacturers Part No.: MIC2954-02WT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

0.2 %/V

Accuracy

±0.5%

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.17mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

9.17mm

Length

10.67mm

Width

4.83mm

Product details

MIC2954 250mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Microchip MIC2954-02WT, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, TO-220
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Microchip MIC2954-02WT, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

0.2 %/V

Accuracy

±0.5%

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.17mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

9.17mm

Length

10.67mm

Width

4.83mm

Product details

MIC2954 250mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in