Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP

RS Stock No.: 165-4135Brand: MicrochipManufacturers Part No.: MIC2981/82YN
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, PMOS, TTL

Output Current

350 mA

Supply Voltage

5 to 50V

Pin Count

18

Package Type

PDIP

Driver Type

General Purpose

Mounting Type

Through Hole

Country of Origin

Thailand

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 24.832

BD 1.182 Each (In a Tube of 21) (Exc. Vat)

BD 27.315

BD 1.300 Each (In a Tube of 21) (inc. VAT)

Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP

BD 24.832

BD 1.182 Each (In a Tube of 21) (Exc. Vat)

BD 27.315

BD 1.300 Each (In a Tube of 21) (inc. VAT)

Microchip MIC2981/82YN Gate Driver, 350 mA, 5 to 50V 18-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
21 - 21BD 1.182BD 24.832
42 - 84BD 1.116BD 23.446
105+BD 1.023BD 21.483

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Type

CMOS, PMOS, TTL

Output Current

350 mA

Supply Voltage

5 to 50V

Pin Count

18

Package Type

PDIP

Driver Type

General Purpose

Mounting Type

Through Hole

Country of Origin

Thailand

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in