Microchip MIC3203-1YM LED Driver IC, 4.5 → 42 V 3mA 8-Pin SOIC

RS Stock No.: 177-0371Brand: MicrochipManufacturers Part No.: MIC3203-1YM
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

3mA

Input Voltage

4.5 → 42 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

12 V Lighting System (MR-16 Bulb, Ambient Lighting, Architectural, Channel Letter, Emergency Lighting, Garden/Pathway Lighting), Indicator, Industrial, LED Bulb, Street Lighting, Under-Cabinet Lighting

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

5.5V

Minimum Output Voltage

4.5V

Current Rating

3mA

Series

MIC3203-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.620

BD 0.396 Each (In a Tube of 95) (Exc. Vat)

BD 41.382

BD 0.436 Each (In a Tube of 95) (inc. VAT)

Microchip MIC3203-1YM LED Driver IC, 4.5 → 42 V 3mA 8-Pin SOIC

BD 37.620

BD 0.396 Each (In a Tube of 95) (Exc. Vat)

BD 41.382

BD 0.436 Each (In a Tube of 95) (inc. VAT)

Microchip MIC3203-1YM LED Driver IC, 4.5 → 42 V 3mA 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

3mA

Input Voltage

4.5 → 42 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

12 V Lighting System (MR-16 Bulb, Ambient Lighting, Architectural, Channel Letter, Emergency Lighting, Garden/Pathway Lighting), Indicator, Industrial, LED Bulb, Street Lighting, Under-Cabinet Lighting

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

5.5V

Minimum Output Voltage

4.5V

Current Rating

3mA

Series

MIC3203-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more