Technical Document
Specifications
Brand
MicrochipMaximum Output Current
500mA
Maximum Output Voltage
15 V
Regulator Function
Buck Converter
Minimum Output Voltage
2.7 V
Minimum Input Voltage
4.1 V
Output Type
Adjustable
Number of Outputs
2
Pin Count
8
Package Type
SOIC
BD 4.565
BD 2.282 Each (In a Pack of 2) (Exc. Vat)
BD 5.021
BD 2.510 Each (In a Pack of 2) (inc. VAT)
2
BD 4.565
BD 2.282 Each (In a Pack of 2) (Exc. Vat)
BD 5.021
BD 2.510 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.282 | BD 4.565 |
20 - 98 | BD 2.167 | BD 4.334 |
100 - 198 | BD 2.084 | BD 4.169 |
200+ | BD 1.920 | BD 3.839 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
500mA
Maximum Output Voltage
15 V
Regulator Function
Buck Converter
Minimum Output Voltage
2.7 V
Minimum Input Voltage
4.1 V
Output Type
Adjustable
Number of Outputs
2
Pin Count
8
Package Type
SOIC