Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MIC4426YN MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, DIP

RS Stock No.: 177-0417Brand: MicrochipManufacturers Part No.: MIC4426YN
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

DIP

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

60ns

Mounting Type

Through Hole

Length

9.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 34.375

BD 0.688 Each (In a Tube of 50) (Exc. Vat)

BD 37.813

BD 0.757 Each (In a Tube of 50) (inc. VAT)

Microchip MIC4426YN MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, DIP

BD 34.375

BD 0.688 Each (In a Tube of 50) (Exc. Vat)

BD 37.813

BD 0.757 Each (In a Tube of 50) (inc. VAT)

Microchip MIC4426YN MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.688BD 34.375
100+BD 0.622BD 31.075

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

DIP

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

60ns

Mounting Type

Through Hole

Length

9.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more