Microchip MIC44F18YMME MOSFET Gate Driver 1, 13.2V 8-Pin, MSOP

RS Stock No.: 910-1452Brand: MicrochipManufacturers Part No.: MIC44F18YMME
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Supply Voltage

13.2V

Pin Count

8

Package Type

MSOP

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, Micrel Inc

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Micrel MIC44F18YMME Low Side MOSFET Power Driver 8-Pin, MSOP
P.O.A.Each (In a Pack of 5) (Exc. Vat)

BD 3.025

BD 0.605 Each (In a Pack of 5) (Exc. Vat)

BD 3.327

BD 0.665 Each (In a Pack of 5) (inc. VAT)

Microchip MIC44F18YMME MOSFET Gate Driver 1, 13.2V 8-Pin, MSOP
Select packaging type

BD 3.025

BD 0.605 Each (In a Pack of 5) (Exc. Vat)

BD 3.327

BD 0.665 Each (In a Pack of 5) (inc. VAT)

Microchip MIC44F18YMME MOSFET Gate Driver 1, 13.2V 8-Pin, MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Micrel MIC44F18YMME Low Side MOSFET Power Driver 8-Pin, MSOP
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Logic Type

CMOS, TTL

Supply Voltage

13.2V

Pin Count

8

Package Type

MSOP

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, Micrel Inc

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Micrel MIC44F18YMME Low Side MOSFET Power Driver 8-Pin, MSOP
P.O.A.Each (In a Pack of 5) (Exc. Vat)