Technical Document
Specifications
Brand
MicrochipMinimum Output Voltage
0.8 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
26 V
Maximum Output Current
6A
Converter Type
DC-DC
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
750 kHz
Package Type
QFN
Pin Count
52
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
8mm
Load Regulation
3.6 %
Height
3mm
Width
8mm
Dimensions
8 x 8 x 3mm
BD 303.600
BD 3.036 Each (On a Reel of 100) (Exc. Vat)
BD 333.960
BD 3.340 Each (On a Reel of 100) (inc. VAT)
100
BD 303.600
BD 3.036 Each (On a Reel of 100) (Exc. Vat)
BD 333.960
BD 3.340 Each (On a Reel of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 100 | BD 3.036 | BD 303.600 |
200+ | BD 2.888 | BD 288.750 |
Technical Document
Specifications
Brand
MicrochipMinimum Output Voltage
0.8 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
26 V
Maximum Output Current
6A
Converter Type
DC-DC
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
750 kHz
Package Type
QFN
Pin Count
52
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
8mm
Load Regulation
3.6 %
Height
3mm
Width
8mm
Dimensions
8 x 8 x 3mm