Microchip, MIC4575WU Switching Regulator, 1-Channel 1A Adjustable 5-PinD2PAK

RS Stock No.: 177-0428Brand: MicrochipManufacturers Part No.: MIC4575WU
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

24 V

Regulator Function

Buck Regulator

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

200 kHz

Package Type

TO-263

Switching Regulator

Yes

Efficiency

75%

Minimum Operating Temperature

-40 °C

Dimensions

10.66 x 9.16 x 4.59mm

Maximum Operating Temperature

+85 °C

Length

10.66mm

Height

4.59mm

Width

9.16mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.400

BD 1.188 Each (In a Tube of 50) (Exc. Vat)

BD 65.340

BD 1.307 Each (In a Tube of 50) (inc. VAT)

Microchip, MIC4575WU Switching Regulator, 1-Channel 1A Adjustable 5-PinD2PAK

BD 59.400

BD 1.188 Each (In a Tube of 50) (Exc. Vat)

BD 65.340

BD 1.307 Each (In a Tube of 50) (inc. VAT)

Microchip, MIC4575WU Switching Regulator, 1-Channel 1A Adjustable 5-PinD2PAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 1.188BD 59.400
100+BD 1.078BD 53.900

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

24 V

Regulator Function

Buck Regulator

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

200 kHz

Package Type

TO-263

Switching Regulator

Yes

Efficiency

75%

Minimum Operating Temperature

-40 °C

Dimensions

10.66 x 9.16 x 4.59mm

Maximum Operating Temperature

+85 °C

Length

10.66mm

Height

4.59mm

Width

9.16mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more